The PE-53809 is a general purpose inductor with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a radial leaded package with a length of 10.16mm, width of 10.16mm, and a height of 7.62mm. The inductor is rated for a maximum current of 0.25A and has a DC resistance of 2.2 ohms. It is a non-shielded inductor with an inductance of 256uH and is suitable for power inductor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53809 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.16 |
| Tolerance | 20 |
| Package Width | 10.16 |
| Package Height | 7.62 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 256 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.2 |
| Rated Current-Max | 0.25 |
| Manufacturer Series | LP |
| Series | PE-5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-53809 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.