Surface mount power toroid inductor with 256µH inductance and 20% tolerance. Features a 250mA current rating and 2.2Ω DC resistance. Operates within a -40°C to 130°C temperature range. Packaged in bulk for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53809SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 11.05mm |
| Height | 9.14mm |
| Inductance | 256uH |
| Inductance Tolerance | 20% |
| Length | 11.18mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LCI |
| Series Resistance | 2.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53809SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
