
The PE-53809SNLT is a surface mount fixed inductor with a current rating of 250mA and a DC resistance of 2.2 ohms. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The inductor is unshielded and has a tolerance of 20%. It is available in a tape and reel packaging with 300 pieces per package.
Pulse PE-53809SNLT technical specifications.
| Current Rating | 250mA |
| DC Resistance (DCR) | 2.2R |
| Height | 0.36inch |
| Inductance | 256uH |
| Length | 0.44inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53809SNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.