The PE-53809ST is a general purpose inductor with a nominal inductance of 256uH and a DC resistance of 2.2mOhm. It is designed for power inductor applications and has a maximum rated current of 250mA. The inductor is available in a dual-ended terminal placement and has a shielded option of NO. It is part of the LCI series from Pulse and has a package size of 11.05x11.18x9.14mm. The inductor operates within a temperature range of -40 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.18 |
| Tolerance | 20 |
| Package Width | 11.05 |
| Package Height | 9.14 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 256 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.2 |
| Rated Current-Max | 0.25 |
| Manufacturer Series | LCI |
| Series | PE-5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |