
Through-hole fixed inductor with 176µH inductance and 20% tolerance. Features a 300mA DC current rating and 1.4Ω DC resistance. Radial lead style with a 7.62mm pitch, housed in a package with dimensions of 10.16mm x 10.16mm x 7.62mm. Operates within a temperature range of -40°C to 130°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53810NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-53810NL technical specifications.
| Package/Case | Radial |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 10.16mm |
| Height | 7.62mm |
| Height - Seated (Max) | 0.3inch |
| Inductance | 176uH |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 10.16mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.4R |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53810NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
