The PE-53810SNL is a surface mount fixed inductor with a current rating of 300mA and a tolerance of 20%. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The inductor is lead free and RoHS compliant, packaged in bulk with 45 units per package. It has a depth of 11.05mm, a length of 11.18mm, and a width of 0.435inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53810SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 11.05mm |
| Height | 0.36inch |
| Inductance | 176uH |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.4R |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53810SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.