Surface mount fixed inductor featuring 118µH inductance with a 20% tolerance. Rated for 380mA DC current, it exhibits a DC resistance of 1.2 Ohms. Operating temperature range spans from -40°C to 130°C. This unshielded, lead-free component is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53811SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 380mA |
| DC Current | 380mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 11.05mm |
| Height | 9.14mm |
| Inductance | 118uH |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | LCI |
| Series Resistance | 1.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53811SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.