
This inductor is a radial through-hole component with a resistance of 0.8 ohms and a tolerance of 20%. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a current rating of 460mA. It is available in a radial package with a height of 0.3 inch, length of 0.4 inch, and width of 0.4 inch.
Pulse PE-53812NL technical specifications.
| Package/Case | Radial |
| Current Rating | 460mA |
| DC Resistance (DCR) | 800mR |
| Height | 0.3inch |
| Inductance | 78uH |
| Lead/Base Style | Radial |
| Length | 0.4inch |
| Max DC Current | 460mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 0.8R |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53812NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.