
Surface mount fixed inductor with 78µH inductance and 20% tolerance. Features a 460mA current rating, 800mΩ DC resistance, and operates within a -40°C to 130°C temperature range. This unshielded toroid inductor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53812SNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 460mA |
| DC Current | 460mA |
| DC Resistance (DCR) | 800mR |
| Depth | 11.05mm |
| Height | 9.14mm |
| Inductance | 78uH |
| Inductance Tolerance | 20% |
| Length | 0.44inch |
| Max DC Current | 460mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 460mA |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53812SNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
