Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53813SNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 560mA |
| DC Resistance (DCR) | 500mR |
| Depth | 11.05mm |
| Height | 9.14mm |
| Inductance | 55uH |
| Inductance Tolerance | 20% |
| Length | 0.44inch |
| Max DC Current | 560mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 560mA |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53813SNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
