
Through-hole fixed inductor with 39µH inductance and 20% tolerance. Features a 680mA current rating, 300mΩ DC resistance, and operates within a -40°C to 130°C temperature range. Radial lead pitch of 7.62mm and a compact radial package.
Pulse PE-53814NL technical specifications.
| Package/Case | Radial |
| Current Rating | 680mA |
| DC Current | 680mA |
| DC Resistance (DCR) | 300mR |
| Depth | 10.16mm |
| Height | 0.3inch |
| Inductance | 39uH |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 10.16mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53814NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.