Pulse PE-53814SNL technical specifications.
| Package/Case | 300 |
| Current Rating | 680mA |
| DC Current | 680mA |
| DC Resistance (DCR) | 300mR |
| Depth | 11.05mm |
| Height | 0.36inch |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53814SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.