Pulse PE-53816NL technical specifications.
| Package/Case | Radial |
| Current Rating | 1.02A |
| DC Resistance (DCR) | 100mR |
| Depth | 10.16mm |
| Height | 0.3inch |
| Inductance | 17uH |
| Lead/Base Style | Radial |
| Length | 0.4inch |
| Max DC Current | 1.02A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53816NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.