
The PE-53816SNL is a surface mount fixed inductor from Pulse with a 100uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.02A and operates within a temperature range of -40°C to 130°C. The inductor is packaged in a bulk packaging style and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53816SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Current Rating | 1.02A |
| DC Resistance (DCR) | 100mR |
| Depth | 11.05mm |
| Height | 0.36inch |
| Inductance | 17uH |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max DC Current | 1.02A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53816SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
