
Through-hole fixed inductor with 375µH inductance and 20% tolerance. Features a 360mA current rating, 1.3Ω DC resistance, and operates within a -40°C to 130°C temperature range. Radial package with a 9.52mm lead pitch and 0.51mm lead diameter. Unshielded toroidal construction.
Pulse PE-53817NL technical specifications.
| Package/Case | Radial |
| Current Rating | 360mA |
| DC Current | 360mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 12.57mm |
| Height | 9.52mm |
| Inductance | 375uH |
| Lead Diameter | 0.51mm |
| Lead Pitch | 9.52mm |
| Lead/Base Style | Radial |
| Length | 12.57mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53817NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.