
The PE-53818 is a radial leaded fixed inductor with a maximum DC current of 440mA and an inductance of 252uH. It has a tolerance of 20% and a maximum operating temperature of 130°C. The inductor is available in a radial leaded package type and is packaged in rail or tube packaging. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| DC Current | 440mA |
| DC Resistance (DCR) | 900mR |
| Depth | 12.57mm |
| Height | 9.52mm |
| Inductance | 252uH |
| Lead Pitch | 9.52mm |
| Lead/Base Style | Radial |
| Length | 12.57mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.9R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not CompliantNo |