Through-hole fixed inductor with 252µH inductance and 20% tolerance. Features a radial lead style, 440mA current rating, and 0.9Ω DC resistance. Unshielded toroidal construction with a maximum operating temperature of 130°C. Dimensions include 12.57mm length and width, with a 9.52mm height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current | 15.4A |
| Current Rating | 440mA |
| DC Resistance (DCR) | 900mR |
| Depth | 12.57mm |
| Height | 9.52mm |
| Height - Seated (Max) | 0.375inch |
| Inductance | 252uH |
| Lead Diameter | 0.51mm |
| Lead Pitch | 9.52mm |
| Lead/Base Style | Radial |
| Length | 12.57mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Resistance | 0.9R |
| RoHS Compliant | Yes |
| Saturation Current | 29A |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.495inch |
| RoHS | Compliant |