Surface mount fixed inductor with 252µH inductance and 20% tolerance. Features a current rating of 440mA, 0.9Ω DC resistance, and operates within a temperature range of -40°C to 130°C. This unshielded toroid inductor is RoHS compliant and lead-free, designed for efficient power applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 440mA |
| DC Current | 440mA |
| DC Resistance (DCR) | 900mR |
| Depth | 14.35mm |
| Height | 0.36inch |
| Inductance | 252uH |
| Lead Free | Lead Free |
| Lead Pitch | 9.52mm |
| Length | 14.48mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.9R |
| RoHS Compliant | Yes |
| Series | LCI |
| Series Resistance | 900mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.565inch |
| RoHS | Compliant |
