This is a fixed inductor with a value of 252uH and a tolerance of 20%. It has a maximum DC current rating of 440mA and is designed for surface mount applications. The inductor is unshielded and has a termination type of SMD/SMT. It is compliant with RoHS regulations and is available in a tape and reel packaging format. The operating temperature range is from -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| DC Current | 440mA |
| DC Resistance (DCR) | 900mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Inductance | 252uH |
| Inductance Tolerance | 20% |
| Length | 14.48mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 440mA |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |