
Through-hole fixed inductor featuring 173µH inductance with a 20% tolerance. This unshielded toroid coil offers a maximum DC current rating of 540mA and a DC resistance (DCR) of 600mΩ. Designed for radial mounting with a lead pitch of 9.52mm, it operates within a temperature range of -40°C to 130°C. Dimensions include a 12.57mm length and width, with a seated height of 0.375 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-53819 technical specifications.
| Package/Case | Radial |
| Current Rating | 540mA |
| DC Current | 540mA |
| DC Resistance (DCR) | 600mR |
| Depth | 12.57mm |
| Height | 9.14mm |
| Height - Seated (Max) | 0.375inch |
| Inductance | 173uH |
| Lead Pitch | 9.52mm |
| Lead/Base Style | Radial |
| Length | 12.57mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.495inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-53819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
