
Surface mount fixed inductor featuring 173µH inductance with a 20% tolerance. This power toroid operates with a DC current rating of 540mA and a saturation current of 16A. It offers a DC resistance of 600mΩ and a maximum operating temperature of 130°C. Packaged in tape and reel for automated assembly, this unshielded component is RoHS compliant.
Pulse PE-53819SNLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 7.1A |
| Current Rating | 540mA |
| DC Current | 540mA |
| DC Resistance (DCR) | 600mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Inductance | 173uH |
| Length | 14.35mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 540mA |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53819SNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
