
General purpose radial inductor featuring 115µH inductance with a 20% tolerance. This unshielded, amorphous magnetic-core component offers a 670mA current rating and 400mΩ DC resistance. Designed for through-hole mounting, it operates within a -40°C to 130°C temperature range and is RoHS compliant.
Pulse PE-53820NL technical specifications.
| Package/Case | Radial |
| Current Rating | 670mA |
| DC Current | 670mA |
| DC Resistance (DCR) | 400mR |
| Depth | 12.57mm |
| Height | 9.52mm |
| Height - Seated (Max) | 0.375inch |
| Inductance | 115uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 9.52mm |
| Lead/Base Style | Radial |
| Length | 12.57mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53820NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.