Surface mount power toroid inductor with 115µH inductance and 20% tolerance. Features a 670mA current rating and 400mΩ DC resistance. Operating temperature range from -40°C to 130°C. Unshielded, lead-free, and RoHS compliant.
Pulse PE-53820SNL technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 670mA |
| DC Current | 670mA |
| DC Resistance (DCR) | 400mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Inductance | 115uH |
| Lead Free | Lead Free |
| Lead Pitch | 9.52mm |
| Length | 14.48mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 670mA |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53820SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.