
The PE-53821 is a through-hole fixed inductor with a 78uH inductance value and a 20% tolerance. It can handle a maximum DC current of 820mA and operates within a temperature range of -40°C to 130°C. The inductor is available in a radial leaded package type and is packaged in bulk quantities.
Pulse PE-53821 technical specifications.
| DC Current | 820mA |
| DC Resistance (DCR) | 300mR |
| Depth | 12.57mm |
| Height | 9.52mm |
| Inductance | 78uH |
| Lead Pitch | 9.52mm |
| Lead/Base Style | Radial |
| Length | 12.57mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.3R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.57mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
