Surface mount power toroid inductor with 78µH inductance and 20% tolerance. Features a maximum DC current rating of 820mA and a DC resistance of 300mΩ. Operating temperature range spans from -40°C to 130°C. This unshielded component is RoHS compliant and lead-free, packaged in bulk.
Pulse PE-53821SNL technical specifications.
| Package/Case | 300 |
| Current Rating | 820mA |
| DC Current | 820mA |
| DC Resistance (DCR) | 300mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Inductance | 78uH |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCI |
| Series Resistance | 300mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53821SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.