Surface mount power toroid inductor with 78µH inductance and 20% tolerance. Features an 820mA current rating, 300mΩ DC resistance, and operates within a -40°C to 130°C temperature range. This unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53821SNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 820mA |
| DC Current | 820mA |
| DC Resistance (DCR) | 300mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Height - Seated (Max) | 0.36inch |
| Inductance | 78uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 9.52mm |
| Length | 14.48mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53821SNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.