Sign in to ask questions about the Pulse PE-53822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-53822 technical specifications.
| Depth | 12.57mm |
| Frequency | 150kHz |
| Height | 9.52mm |
| Inductance | 54uH |
| Lead/Base Style | Radial |
| Length | 12.57mm |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.2R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.57mm |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-53822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.