
General purpose radial inductor featuring 54µH inductance with a 20% tolerance. Amorphous magnetic core construction supports a 1A current rating and 1A DC current. This through-hole component has a DC resistance of 200mΩ and operates within a -40°C to 130°C temperature range. The inductor is RoHS compliant and unshielded.
Pulse PE-53822NL technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 12.57mm |
| Height | 9.52mm |
| Height - Seated (Max) | 0.375inch |
| Inductance | 54uH |
| Lead Diameter | 0.51mm |
| Lead Pitch | 9.52mm |
| Lead/Base Style | Radial |
| Length | 12.57mm |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53822NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.