
General purpose surface mount inductor featuring 54µH inductance with a 20% tolerance. This amorphous magnetic-core component offers a 1A current rating and 200mΩ DC resistance. Operating within a -40°C to 130°C temperature range, it is RoHS compliant and designed for efficient power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53822SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 14.35mm |
| Height | 0.36inch |
| Inductance | 54uH |
| Lead Free | Lead Free |
| Lead Pitch | 9.52mm |
| Length | 14.48mm |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCI |
| Series Resistance | 200mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53822SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
