
Surface mount power toroid inductor with 54µH inductance and 20% tolerance. Features a 1A current rating, 200mΩ DC resistance, and operates from -40°C to 130°C. This unshielded component is supplied on tape and reel, with dimensions of 14.35mm length, 14.35mm depth, and 9.14mm height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Height - Seated (Max) | 0.36inch |
| Inductance | 54uH |
| Inductance Tolerance | 20% |
| Length | 14.35mm |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.565inch |
| RoHS | Compliant |