
Surface mount power toroid inductor with 38µH inductance and 20% tolerance. Features a 1.2A current rating, 100mΩ DC resistance, and shielded construction. Operates from -40°C to 130°C. Packaged in bulk for surface mount applications.
Pulse PE-53823SNL technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 100mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Inductance | 38uH |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53823SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.