
Surface mount power toroid inductor with 26µH inductance and 20% tolerance. Features a 1.48A DC current rating, 100mΩ DC resistance, and an operating temperature range of -40°C to 130°C. This unshielded component is RoHS compliant and lead-free, packaged in bulk for surface mount applications.
Sign in to ask questions about the Pulse PE-53824SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-53824SNL technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.48A |
| DC Current | 1.48A |
| DC Resistance (DCR) | 100mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Inductance | 26uH |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max DC Current | 1.48A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCI |
| Series Resistance | 100mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53824SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.