Pulse PE-53824SNLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.48A |
| DC Current | 1.48A |
| DC Resistance (DCR) | 100mR |
| Depth | 14.35mm |
| Height | 0.36inch |
| Height - Seated (Max) | 0.36inch |
| Inductance | 26uH |
| Length | 14.48mm |
| Max DC Current | 1.48A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53824SNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.