
Surface mount power toroid inductor with 18µH inductance and 20% tolerance. Features a 1.81A current rating, 60mΩ DC resistance, and operates within a -40°C to 130°C temperature range. This unshielded component is RoHS compliant and designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53825SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 1.81A |
| DC Current | 1.81A |
| DC Resistance (DCR) | 60mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 0.57inch |
| Max DC Current | 1.81A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.81A |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53825SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.