Through-hole fixed inductor with 377µH inductance and 20% tolerance. Features a 680mA DC current rating and 1Ω DC resistance. Operates within a -40°C to 130°C temperature range. Radial lead style with a 12.7mm pitch. Unshielded toroidal construction. RoHS compliant.
Pulse PE-53826NL technical specifications.
| Package/Case | Radial |
| Current Rating | 680mA |
| DC Current | 680mA |
| DC Resistance (DCR) | 1R |
| Depth | 16.13mm |
| Height | 0.365inch |
| Inductance | 377uH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 16.13mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.635inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53826NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.