
General purpose radial inductor featuring 248µH inductance with a 20% tolerance. Amorphous magnetic-core construction with a current rating of 830mA and a DC resistance of 600mΩ. Designed for through-hole mounting with a 12.7mm lead pitch, operating within a temperature range of -40°C to 130°C. This unshielded component is ROHS compliant and housed in a 6464 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53827NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-53827NL technical specifications.
| Package/Case | Radial |
| Current Rating | 830mA |
| DC Current | 830mA |
| DC Resistance (DCR) | 600mR |
| Depth | 16.13mm |
| Height | 9.27mm |
| Height - Seated (Max) | 0.365inch |
| Inductance | 248uH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 16.13mm |
| Max DC Current | 830mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.635inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53827NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
