General purpose fixed inductor featuring 248µH inductance with a 20% tolerance. This surface mount component utilizes an amorphous magnetic core and offers a current rating of 830mA. Operating within a temperature range of -40°C to 130°C, it has a DC resistance of 600mΩ. The inductor is RoHS compliant and designed for SMD/SMT termination.
Pulse PE-53827SNL technical specifications.
| Current Rating | 830mA |
| DC Current | 830mA |
| DC Resistance (DCR) | 600mR |
| Depth | 15.24mm |
| Height | 0.39inch |
| Inductance | 248uH |
| Lead Free | Lead Free |
| Lead Pitch | 9.91mm |
| Length | 15.75mm |
| Max DC Current | 830mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCI |
| Series Resistance | 600mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53827SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.