
General purpose radial inductor featuring 168µH inductance with a 20% tolerance. This through-hole component utilizes an amorphous magnetic core for efficient operation, offering a current rating of 1.02A and a DC resistance of 400mΩ. Designed for a wide operating temperature range of -40°C to 130°C, it is RoHS compliant and unshielded.
Pulse PE-53828NL technical specifications.
| Package/Case | Radial |
| Current Rating | 1.02A |
| DC Current | 1.02A |
| DC Resistance (DCR) | 400mR |
| Depth | 16.13mm |
| Height | 9.27mm |
| Height - Seated (Max) | 0.365inch |
| Inductance | 168uH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 16.13mm |
| Max DC Current | 1.03A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.4R |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.635inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53828NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.