
Surface mount power toroid inductor with 168µH inductance and 20% tolerance. Features a 1.02A current rating, 400mΩ DC resistance, and operates within a -40°C to 130°C temperature range. Dimensions are 15.75mm L x 15.24mm W x 9.91mm H. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 1.02A |
| DC Current | 1.02A |
| DC Resistance (DCR) | 400mR |
| Depth | 15.24mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 168uH |
| Length | 15.75mm |
| Max DC Current | 1.02A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.02A |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |