General Purpose Inductor, 112µH inductance with a 20% tolerance. This through-hole component features an amorphous magnetic core and a radial lead pitch of 12.7mm. It offers a maximum DC current rating of 1.26A and a DC resistance of 300mΩ. Operating within a temperature range of -40°C to 130°C, this RoHS compliant inductor is unshielded and packaged for rail/tube delivery.
Pulse PE-53829NL technical specifications.
| Package/Case | Radial |
| Current Rating | 1.26A |
| DC Current | 1.26A |
| DC Resistance (DCR) | 300mR |
| Depth | 16.13mm |
| Height | 9.27mm |
| Height - Seated (Max) | 0.365inch |
| Inductance | 112uH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 16.13mm |
| Max DC Current | 1.26A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | Through Hole |
| Tolerance | 20% |
| Width | 0.635inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53829NL to view detailed technical specifications.
No datasheet is available for this part.