
Surface mount fixed inductor with 112µH inductance and 20% tolerance. Features a 1.26A current rating, 300mΩ DC resistance, and an operating temperature range of -40°C to 130°C. This unshielded toroid inductor is designed for surface mount applications with SMD/SMT terminations and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Current Rating | 1.26A |
| DC Current | 1.26A |
| DC Resistance (DCR) | 300mR |
| Depth | 15.24mm |
| Height | 0.39inch |
| Inductance | 112uH |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max DC Current | 1.26A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCI |
| Series Resistance | 300mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |