
General purpose inductor featuring 77µH inductance with a 20% tolerance. This through-hole, radial component utilizes an amorphous magnetic core and offers a 1.54A current rating. It operates within a temperature range of -40°C to 130°C and has a DC resistance of 200mΩ. The inductor is RoHS compliant and comes in a 6464 package.
Sign in to ask questions about the Pulse PE-53830NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-53830NL technical specifications.
| Package/Case | Radial |
| Current Rating | 1.54A |
| DC Current | 1.54A |
| DC Resistance (DCR) | 200mR |
| Depth | 16.13mm |
| Height | 9.27mm |
| Height - Seated (Max) | 0.365inch |
| Inductance | 77uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.51mm |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 16.13mm |
| Max DC Current | 1.54A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.54A |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.635inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53830NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.