Surface mount general purpose inductor featuring 77µH inductance with a 20% tolerance. This component utilizes an amorphous magnetic core for efficient operation and offers a maximum DC current rating of 1.54A. It operates within a temperature range of -40°C to 130°C and has a DC resistance of 200mΩ. The inductor is provided on a tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53830SNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 1.54A |
| DC Current | 1.54A |
| DC Resistance (DCR) | 200mR |
| Depth | 15.24mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 77uH |
| Length | 15.24mm |
| Max DC Current | 1.54A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.54A |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53830SNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.