Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53831 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16.13 |
| Tolerance | 20 |
| Package Width | 16.13 |
| Package Height | 9.27 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 53 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 1.87 |
| Manufacturer Series | LP |
| Series | PE-5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-53831 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.