
General purpose radial inductor featuring 53µH inductance with a 20% tolerance. Amorphous magnetic core construction. Rated for 1.87A DC current with a low 130mΩ DC resistance. Through-hole mounting with a 12.7mm lead pitch. Operating temperature range of -40°C to 130°C. RoHS compliant.
Sign in to ask questions about the Pulse PE-53831NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-53831NL technical specifications.
| Package/Case | Radial |
| Current Rating | 1.87A |
| DC Current | 1.87A |
| DC Resistance (DCR) | 130mR |
| Depth | 16.13mm |
| Height | 9.27mm |
| Height - Seated (Max) | 0.365inch |
| Inductance | 53uH |
| Lead Diameter | 0.51mm |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 16.13mm |
| Max DC Current | 1.87A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.635inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53831NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.