
General purpose, surface mount inductor with 53µH inductance and 20% tolerance. Features an amorphous magnetic core and 1.87A DC current rating. Operating temperature range from -40°C to 130°C. SMD/SMT termination and unshielded design. RoHS compliant.
Sign in to ask questions about the Pulse PE-53831SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-53831SNL technical specifications.
| Current Rating | 1.87A |
| DC Current | 1.87A |
| DC Resistance (DCR) | 130mR |
| Depth | 15.24mm |
| Height | 0.39inch |
| Inductance | 53uH |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Length | 15.75mm |
| Max DC Current | 1.87A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.13R |
| RoHS Compliant | Yes |
| Series | LCI |
| Series Resistance | 130mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53831SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.