Surface mount power toroid inductor with 53µH inductance and 20% tolerance. Features a 1.87A DC current rating and 130mΩ DC resistance. Operates within a temperature range of -40°C to 130°C. Dimensions are 15.24mm x 15.24mm x 9.91mm. Supplied on tape and reel.
Pulse PE-53831SNLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.87A |
| DC Current | 1.87A |
| DC Resistance (DCR) | 130mR |
| Depth | 15.24mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 53uH |
| Length | 15.24mm |
| Max DC Current | 1.87A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.87A |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
No datasheet is available for this part.