Through-hole mounted radial inductor with 19µH inductance and 20% tolerance. Features a 4.5A current rating, 20mΩ DC resistance, and operates from -40°C to 130°C. Dimensions include a 7.62mm lead pitch, 11.43mm width, 21.08mm length, and 24.13mm height. Unshielded toroidal construction.
Pulse PE-53900NL technical specifications.
| Package/Case | Radial |
| Current Rating | 4.5A |
| DC Current | 4.5A |
| DC Resistance (DCR) | 20mR |
| Depth | 11.56mm |
| Height | 24.13mm |
| Height - Seated (Max) | 0.95inch |
| Inductance | 19uH |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 21.08mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.02R |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53900NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.