Surface mount data line filter featuring 2 functions, 2 lines, and a 3.6A DC current rating. This component offers 600µH inductance and a maximum DC resistance of 50mR. Operating within a temperature range of -40°C to 130°C, it is RoHS compliant and packaged for tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53910NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current | 3.6A |
| DC Current | 3.6A |
| DC Resistance (DCR) | 50mR |
| Depth | 19.56mm |
| Height | 9.9mm |
| Inductance | 600uH |
| Lead Pitch | 16.76mm |
| Length | 17.02mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Radial |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53910NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
