Common Mode Chokes Dual 900uH 1.5A 0.06Ohm DCR SMD Tube
Pulse PE-53911 technical specifications.
| Package/Case | SMD/SMT |
| Height | 8.89mm |
| Inductance | 900uH |
| Length | 16.38mm |
| Max DC Current | 1.5A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.